Teng Tools Wrench 90 mm, 450mm Overall
- RS Stock No.:
- 810-186
- Mfr. Part No.:
- 902090
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€827.88
(exc. VAT)
€1,018.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €827.88 |
*price indicative
- RS Stock No.:
- 810-186
- Mfr. Part No.:
- 902090
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 90 mm | |
| Sub Type | Wrench | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Head Type | Open End | |
| Material | Chrome Molybdenum | |
| Overall Length | 450mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 133 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 90 mm | ||
Sub Type Wrench | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Head Type Open End | ||
Material Chrome Molybdenum | ||
Overall Length 450mm | ||
Offset Angle 15° | ||
Standards/Approvals 133 | ||
- COO (Country of Origin):
- TW
The Teng Tools open end slogging wrench is designed for heavy-duty applications, providing a reliable solution for those needing to use a hammer or sledgehammer in their tasks. Its robust construction ensures durability under extreme conditions.
Manufactured from impact-resistant Chrome molybdenum for superior strength
Designed and manufactured to DIN 133 standards for quality assurance
Jaw diameter of 197 mm allows for versatile usage in various tasks
Lightweight at only 7000g, ensuring ease of handling during use
Related links
- Teng Tools Adjustable 60 mm Jaw Capacity, Metal Handle
- Teng Tools PGW1924 19 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- Teng Tools PGW2124 21 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- RS PRO Carbide Tip Hammer 20 mm, 450mm Overall
- RS PRO Carbide Tip Hammer 16 mm, 450mm Overall
- DeWALT Drill Bit 14 mm, 450mm Overall
- RS PRO Carbide Tip Hammer 18 mm, 450mm Overall
- RS PRO Carbide Tip Hammer 25 mm, 450mm Overall
