DeWALT Drill Bit 14 mm, 450mm Overall
- RS Stock No.:
- 172-677
- Mfr. Part No.:
- DT9570-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€18.37
(exc. VAT)
€22.60
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.37 |
*price indicative
- RS Stock No.:
- 172-677
- Mfr. Part No.:
- DT9570-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 450mm | |
| Drill Bit Size | 14mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 450mm | ||
Drill Bit Size 14mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Drill Bit is a high-performance tool designed for fast drilling in masonry, stone, concrete, and brick/block work. With a tough core and iron blast technology, this drill bit offers increased durability and reduced breakage, making it a reliable choice for tough drilling jobs.
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Working Length 400 mm
Diameter 14 mm
Pack Quantity 1
Performance Extreme
Fitment SDS Plus Fitment
Related links
- DeWALT Steel Drill Bit 20 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Carbide Grit Drill Bit 14 mm 1, 540mm Overall
- DeWALT Carbide Drill Bit 14 mm 1, 340mm Overall
- DeWALT Carbide Drill Bit 14 mm 1, 160mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 540mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 260mm Overall
