Teng Tools Wrench 70 mm, 328mm Overall
- RS Stock No.:
- 810-196
- Mfr. Part No.:
- 903070
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€255.84
(exc. VAT)
€314.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.84 |
*price indicative
- RS Stock No.:
- 810-196
- Mfr. Part No.:
- 903070
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Unit of Measure | Metric | |
| Size | 70 mm | |
| Sub Type | Wrench | |
| Head Type | Ring End Slogging Wrench | |
| Material | Chrome Molybdenum | |
| Overall Length | 328mm | |
| Standards/Approvals | 7444 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Unit of Measure Metric | ||
Size 70 mm | ||
Sub Type Wrench | ||
Head Type Ring End Slogging Wrench | ||
Material Chrome Molybdenum | ||
Overall Length 328mm | ||
Standards/Approvals 7444 | ||
- COO (Country of Origin):
- TW
The Teng Tools Ring End Slogging Wrench is designed for heavy-duty applications, providing exceptional strength and durability for tasks requiring versatile impact. Its design caters specifically to the needs of demanding professionals.
Manufactured from impact-resistant Chrome molybdenum for superior durability
Complies with DIN 7444, ensuring high manufacturing standards
Ideal for use with a hammer or sledge hammer, enhancing versatility
Ring diameter measures 109.5mm for robust performance
Net weight of 2850g for substantial handling capability
Compact dimensions with a height of 18mm and length of 328mm
Related links
- Teng Tools Wrench 70 mm, 367mm Overall
- Teng Tools Spanner 11 mm, 328mm Overall
- Facom Ring Spanner 24 x 26 mm, 328mm Overall
- BETA Combination Spanner 28 mm, 328mm Overall
- Facom Ring Spanner 24 x 27 mm, 328mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 328mm Overall
- Teng Tools Wrench 12, 218mm Overall
