Teng Tools Spanner 11 mm, 328mm Overall

Image representative of range

Subtotal (1 unit)*

€61.68

(exc. VAT)

€75.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.68

*price indicative

RS Stock No.:
810-944
Mfr. Part No.:
631719FL
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Size

11 mm

Product Type

Spanner

Material

Chrome Molybdenum

Overall Length

328mm

Finish

Satin

Standards/Approvals

837

COO (Country of Origin):
TW
The Teng Tools long double ring spanner offers a versatile solution for reaching confined spaces, designed with a flat profile to ensure easy access and effective leverage on fastenings.

Chrome vanadium satin finish enhances durability and corrosion resistance

Designed to DIN837 standards for reliable performance

Variable size at each end provides two spanner sizes in one tool

Metric dimensions of 11 x 13 mm suit a variety of applications

TengTools hip grip design maximises surface contact for improved grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy