Teng Tools Wrench 70 mm, 367mm Overall
- RS Stock No.:
- 810-184
- Mfr. Part No.:
- 902070
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€316.68
(exc. VAT)
€389.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.68 |
*price indicative
- RS Stock No.:
- 810-184
- Mfr. Part No.:
- 902070
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Unit of Measure | Metric | |
| Size | 70 mm | |
| Sub Type | Wrench | |
| Material | Chrome Molybdenum | |
| Head Type | Open End | |
| Overall Length | 367mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 133 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Unit of Measure Metric | ||
Size 70 mm | ||
Sub Type Wrench | ||
Material Chrome Molybdenum | ||
Head Type Open End | ||
Overall Length 367mm | ||
Offset Angle 15° | ||
Standards/Approvals 133 | ||
- COO (Country of Origin):
- TW
The Teng Tools open end slogging wrench is a robust tool designed specifically for heavy-duty applications. It is suitable for use with hammers, making it Ideal for tackling challenging tasks in various maintenance scenarios.
Manufactured from impact-resistant chrome molybdenum for durability
Designed to meet DIN 133 standards for reliable performance
Slogging wrench design allows for effective use with hammers
Jaw diameter measures 148.9 mm to accommodate a range of fasteners
Related links
- Teng Tools Wrench 70 mm, 367mm Overall
- Teng Tools Wrench 70 mm, 328mm Overall
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 24 mm, 162mm Overall
- Teng Tools Wrench 46 mm, 240mm Overall
- Teng Tools Wrench 36 mm, 215mm Overall
- Teng Tools Wrench 8 mm, 192mm Overall
- Teng Tools Wrench 18 mm, 284mm Overall
