Teng Tools Spanner 5, 200mm Overall
- RS Stock No.:
- 810-752
- Mfr. Part No.:
- 600120
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€14.28
(exc. VAT)
€17.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.28 |
*price indicative
- RS Stock No.:
- 810-752
- Mfr. Part No.:
- 600120
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 5 | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 200mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 5 | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 200mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner offers a versatile tool for both ring and open-ended applications, designed with a 15° offset for optimal usability on flat surfaces.
Combination spanner features both ring and open-ended designs for enhanced functionality
Offset angle of 15° facilitates easier access to fastenings on flat surfaces
Constructed from chrome vanadium steel for strength and durability
Satin finish provides resistance to wear while maintaining a sleek appearance
Related links
- Teng Tools Spanner 5, 120mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Wrench 10, 200mm Overall
- Teng Tools 3 Extension Bar, 200mm Overall
- Teng Tools MB451-8 1-Piece Plier Serrated, 200mm Overall
- Teng Tools 923090 1 Accessory, 200mm Overall
- Teng Tools 923140 1 Accessory, 200mm Overall
