Teng Tools Spanner 5, 120mm Overall
- RS Stock No.:
- 810-506
- Mfr. Part No.:
- 600110
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.96
(exc. VAT)
€12.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.96 |
*price indicative
- RS Stock No.:
- 810-506
- Mfr. Part No.:
- 600110
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 5 | |
| Material | Chrome Vanadium | |
| Overall Length | 120mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 5 | ||
Material Chrome Vanadium | ||
Overall Length 120mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is an essential hand tool designed to perform dual functions with a ring and open-ended spanner at each end, ensuring versatility for various fastening tasks.
Offset at 15° for enhanced access on flat surfaces
Constructed from Durable chrome vanadium with a satin finish
Designed to meet ASME B107.100 manufacturing standards
Jaw height measures 4.5mm, with an overall length of 120mm
Related links
- Teng Tools Spanner 5, 200mm Overall
- RS PRO Carbide Tip Hammer 8 mm 5, 120mm Overall
- Teng Tools Mini 120mm Overall
- Teng Tools Phillips 50 mm Blade, 120mm Overall
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner 18, 103mm Overall
