Teng Tools Spanner Metric, 140mm Overall
- RS Stock No.:
- 810-925
- Mfr. Part No.:
- 620809
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.68 |
*price indicative
- RS Stock No.:
- 810-925
- Mfr. Part No.:
- 620809
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 8 x 9 mm | |
| Sub Type | Double Ended | |
| Product Type | Spanner | |
| Head Type | Open Ended Insert | |
| Material | Chrome Vanadium | |
| Overall Length | 140mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Standards/Approvals | 3110 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 8 x 9 mm | ||
Sub Type Double Ended | ||
Product Type Spanner | ||
Head Type Open Ended Insert | ||
Material Chrome Vanadium | ||
Overall Length 140mm | ||
Finish Satin | ||
Opening Angle 15° | ||
Standards/Approvals 3110 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open-ended spanner metric offers versatility with its 8 x 9mm sizes, designed for efficient use in various mechanical applications. Its unique offset design improves accessibility, making it an essential tool for both professionals and enthusiasts.
Different sizes at each end enhance versatility in tightening and loosening tasks
Offset angle design allows for easier access in tight spaces
Constructed from Durable chrome vanadium for long-lasting performance
Manufactured to DIN3110 standards ensuring high-quality engineering
Related links
- Teng Tools Spanner Metric, 140mm Overall
- Facom Double Ended Open Spanner Metric, 140mm Overall
- BETA Double Ended Open Spanner Metric, 140mm Overall
- Facom Open End Spanner Metric, 140mm Overall
- Gedore Open End Spanner Metric, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall
- Bahco Single Ended Open Spanner Metric, 140mm Overall
- SAM Open End Spanner Metric, 140mm Overall VDE/1000V Approved
