STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall
- RS Stock No.:
- 719-317
- Mfr. Part No.:
- 40030809
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€14.75
(exc. VAT)
€18.14
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.75 |
*price indicative
- RS Stock No.:
- 719-317
- Mfr. Part No.:
- 40030809
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Size | 8 x 9 mm | |
| Unit of Measure | Metric | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 140mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Size 8 x 9 mm | ||
Unit of Measure Metric | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 140mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner, designed for professional use, combines precision engineering with quality materials to deliver exceptional performance. Crafted from chrome alloy steel and featuring a chrome-plated surface, this spanner provides durability and reliability, making it Ideal for automotive and mechanical tasks. With differing end sizes of 8 mm and 9 mm, it accommodates a variety of nuts and bolts, ensuring versatility. Constructed with a straight design and angled jaws, it promotes ease of use while maintaining high flexural strength through its double-T profile. This tool is proudly manufactured in Germany, reflecting stahlwille's commitment to quality craftsmanship.
Constructed from Durable chrome alloy steel for long-lasting performance
Chrome-plated surface offers corrosion resistance and a non-slip grip
Double-T profile design enhances strength while minimising weight
Angled jaws support effective access to nuts and bolts in tight spaces
Designed with high manufacturing tolerances for a secure fit on screws
Ideal for professional users requiring precision and reliability
Manufactured in Germany, reflecting superior engineering standards
Related links
- STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall
- Facom Double Ended Open Spanner Metric, 140mm Overall
- BETA Double Ended Open Spanner Metric, 140mm Overall
- Bahco Single Ended Open Spanner Metric, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 425mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235mm Overall
