Wera Ratchet Spanner Nickel Chromium Coated, 304.5mm Overall 17 mm
- RS Stock No.:
- 827-705
- Mfr. Part No.:
- 05020353001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€63.00
(exc. VAT)
€77.49
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.00 |
*price indicative
- RS Stock No.:
- 827-705
- Mfr. Part No.:
- 05020353001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Ratchet Spanner | |
| Size | 17 mm | |
| Unit of Measure | Metric | |
| Head Type | Ring | |
| Material | Chromium Molybdenum Steel | |
| Overall Length | 304.5mm | |
| Finish | Nickel Chromium Coated | |
| Offset Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Ratchet Spanner | ||
Size 17 mm | ||
Unit of Measure Metric | ||
Head Type Ring | ||
Material Chromium Molybdenum Steel | ||
Overall Length 304.5mm | ||
Finish Nickel Chromium Coated | ||
Offset Angle 30° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 6007 Joker SB Ring ratchet spanner is expertly designed to combine a unique jaw and ring ratchet mechanism, optimising versatility and efficiency during use. This innovative tool features a long design, Ideal for accessing low-lying couplings while enhancing power transmission. With a return angle of just 30° at the open end, it significantly reduces the time spent repositioning when screw driving. The Joker's integrated holding function and limit stop ensure fasteners stay securely in place, allowing for a seamless user experience. Whether you're a professional tradesperson or a DIY enthusiast, this spanner is engineered for durability, providing exceptional performance and comfort during even the most challenging tasks.
Unique combination of open end and ring ratchet mechanism for increased efficiency
Long lever design enables effective power transmission
Improved accessibility for low-lying couplings
Holding function to prevent loss of screws and sockets
Integrated limit stop reduces the risk of slipping
Return angle of only 30° allows for quick repositioning
Robust construction with high-performance chromium molybdenum steel
Fine tooth ratchet mechanism featuring 80 teeth for flexibility in tight spaces
Take it easy tool Finder with colour coding for easy identification
Double hexagon geometry ensures a secure fit with fasteners
Related links
- Wera Ratchet Spanner Nickel Chromium Coated, 245mm Overall 13 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 224mm Overall 17 mm
- Wera Ratchet Spanner 16mm, 304.5mm Overall
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 177mm Overall 1/2 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 144mm Overall 5/16 in
- Wera Ratchet Spanner Chromium, 209mm Overall 10 mm
- Wera Ratchet Spanner Chromium, 180mm Overall 8 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 165mm Overall 7/16 in
