Wera Ratchet Spanner Nickel Chromium Coated, 245mm Overall 13 mm
- RS Stock No.:
- 827-693
- Mfr. Part No.:
- 05020352001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.00 |
*price indicative
- RS Stock No.:
- 827-693
- Mfr. Part No.:
- 05020352001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Size | 13 mm | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Spanner | |
| Head Type | Ring | |
| Material | Chromium Molybdenum Steel | |
| Overall Length | 245mm | |
| Finish | Nickel Chromium Coated | |
| Offset Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Size 13 mm | ||
Unit of Measure Metric | ||
Product Type Ratchet Spanner | ||
Head Type Ring | ||
Material Chromium Molybdenum Steel | ||
Overall Length 245mm | ||
Finish Nickel Chromium Coated | ||
Offset Angle 30° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 6007 Joker SB Ring ratchet spanner is engineered for precision in fastening hexagonal screws and bolts with exceptional ease. This innovative tool combines a unique open end and a ring ratchet mechanism in a long design, delivering enhanced power transmission and improved access in tight spaces. The clever jaw design features a holding function, minimising the risk of dropping fasteners while you work. Built to withstand rigorous use, the spanner's robust construction allows for effective torque application, making it an Ideal companion for any professional tradesperson or DIY enthusiast seeking reliability and efficiency in their toolbox.
Unique combination of open end and ring ratchet mechanism for versatile fastening
Extended lever design facilitates better accessibility in confined areas
Incorporates a limit stop to prevent slipping which ensuring secure operation
Holding function enhances usability by retaining screws and sockets in place
Achieves a return angle of only 30°, speeding up the fastening process
Constructed with high-performance materials for durability and corrosion resistance
Features laser-engraved size indication and colour coding for quick tool identification
Double hexagon geometry ensures a firm grip on screws and bolts, reducing slip risk
Fine-tooth ratchet with 80 teeth provides flexibility in tight spots
Related links
- Wera Ratchet Spanner Nickel Chromium Coated, 304.5mm Overall 17 mm
- Wera Ratchet Spanner 12mm, 245mm Overall
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 177mm Overall 13 mm
- Wera Ratchet Spanner Chromium, 209mm Overall 10 mm
- Wera Ratchet Spanner Chromium, 180mm Overall 8 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 177mm Overall 1/2 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 144mm Overall 5/16 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 224mm Overall 17 mm
