Teng Tools Combination Ratchet Spanner Satin, 115mm Overall 14 mm
- RS Stock No.:
- 269-3144
- Mfr. Part No.:
- 6005M14RS
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€32.54
(exc. VAT)
€40.02
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.54 |
*price indicative
- RS Stock No.:
- 269-3144
- Mfr. Part No.:
- 6005M14RS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 14 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 115mm | |
| Finish | Satin | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 14 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 115mm | ||
Finish Satin | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools stubby ratcheting combination spanner is ideal for use in confined spaces. A ratcheting ring and open ended spanner combined with the same size at each end. It has Teng Tools hip grip design on the ring end for contact with the flat side of the fastening.
Ideal for rapid tightening and loosening of fastenings
Chrome vanadium satin finish
Related links
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 115mm Overall 14 mm
- Teng Tools Combination Ratchet Spanner Satin, 119mm Overall 15 mm
- Teng Tools Combination Ratchet Spanner Satin, 403mm Overall 30 mm
- Teng Tools Combination Ratchet Spanner Satin, 140mm Overall 8 mm
- Teng Tools Combination Ratchet Spanner Satin, 290mm Overall 22 mm
- Teng Tools Combination Ratchet Spanner Satin, 237mm Overall 18 mm
- Teng Tools Combination Ratchet Spanner Satin, 208mm Overall 16 mm
- Teng Tools Combination Ratchet Spanner Satin, 248mm Overall 19 mm
