Teng Tools Spanner, 14 Insert, 15 mm, Satin Finish
- RS Stock No.:
- 809-533
- Mfr. Part No.:
- 690826
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€42.60
(exc. VAT)
€52.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.60 |
*price indicative
- RS Stock No.:
- 809-533
- Mfr. Part No.:
- 690826
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 15 mm | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 15 mm | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools ring ended insert spanner is designed for precise fastening, offering a versatile solution for those requiring a reliable torque accessory.
Features a 12-point bi-hexagon ring end for easier alignment
Fitment dimensions of 14 x 18mm enable effective torque application
Constructed from satin finish chrome vanadium steel for enhanced durability
Ideal for use with quick change open-end torque wrenches
Related links
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Bi-Hexagonal 15 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
