Expert by Facom Combination Spanner 19 mm, 230mm Overall
- RS Stock No.:
- 188-3094
- Mfr. Part No.:
- E113214
- Manufacturer:
- Expert by Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-3094
- Mfr. Part No.:
- E113214
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Unit of Measure | Metric | |
| Size | 19 mm | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Head Type | Slotted, Phillips | |
| Overall Length | 230mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 691, DIN 3113, ISO 7738, ISO 1711-1, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Unit of Measure Metric | ||
Size 19 mm | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Head Type Slotted, Phillips | ||
Overall Length 230mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 6 | ||
Standards/Approvals ISO 691, DIN 3113, ISO 7738, ISO 1711-1, ISO 3318 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- Gedore Combination Spanner 19 mm, 230mm Overall
- STAHLWILLE Combination Spanner 19 mm, 230mm Overall
- Facom Combination Spanner 19 mm, 308.5mm Overall
- Facom Combination Spanner 19 mm, 216mm Overall
- Facom Combination Spanner 19 mm, 215mm Overall
- Expert by Facom Combination Spanner 28 mm, 340mm Overall
- Expert by Facom Combination Spanner 17 mm, 210mm Overall
- Expert by Facom Combination Spanner Metric, 250mm Overall