Gedore Combination Spanner 19 mm, 230mm Overall
- RS Stock No.:
- 602-742
- Mfr. Part No.:
- 6090800
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€17.86
(exc. VAT)
€21.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.86 |
*price indicative
- RS Stock No.:
- 602-742
- Mfr. Part No.:
- 6090800
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Size | 19 mm | |
| Unit of Measure | Metric | |
| Material | 31Crv3 | |
| Head Type | Combination | |
| Overall Length | 230mm | |
| Finish | Chrome Matt | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Size 19 mm | ||
Unit of Measure Metric | ||
Material 31Crv3 | ||
Head Type Combination | ||
Overall Length 230mm | ||
Finish Chrome Matt | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner is expertly crafted for precision and durability, specifically designed to meet the demands of a rigorous working environment. Constructed from chrome-vanadium steel and featuring a chrome-plated finish, this spanner is not only robust but also lightweight, making it easy to manoeuvre. The 15-degree offset and unique UNIT-DRIVE profile ensure a secure grip while minimising the risk of overloading, thereby enhancing the tool's efficiency during use. With its ergonomic design and top-grade industrial quality, this spanner proves Ideal for both professional mechanics and DIY enthusiasts alike, delivering reliability for a variety of tasks across different applications.
Manufactured from high quality chrome vanadium steel for exceptional strength and longevity
Sleek and lightweight design reduces user fatigue during extended tasks
15 degree offset of the ring facilitates access to tight spaces without compromising grip
Precision ground jaws ensure optimal contact for enhanced grip
Chrome plated surface provides resistance to corrosion and wear, ensuring lasting performance
Engineered for universal use, making it versatile across various applications
Matt chrome finish offers a glare free appearance, improving visibility during use
Professional grade construction ensures reliability for even the toughest jobs
Related links
- STAHLWILLE Combination Spanner 19 mm, 230mm Overall
- Expert by Facom Combination Spanner 19 mm, 230mm Overall
- Gedore Combination Spanner 19 mm, 258mm Overall
- Facom Spanner 19 x 22 mm, 230mm Overall
- Facom Combination Spanner 21 mm, 230mm Overall
- Wera Combination Spanner 20 mm, 230mm Overall
- Facom Combination Spanner 19 mm, 215mm Overall
- Facom Combination Spanner 19 mm, 308.5mm Overall
