Facom Combination Spanner 19 mm, 215mm Overall
- RS Stock No.:
- 235-0073
- Mfr. Part No.:
- 440.19SR
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0073
- Mfr. Part No.:
- 440.19SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 19 mm | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 215mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 19 mm | ||
Material Beryllium Copper Alloy | ||
Overall Length 215mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 19 mm
Related links
- Facom Combination Spanner 19 mm, 308.5mm Overall
- Facom Combination Spanner 19 mm, 216mm Overall
- Expert by Facom Combination Spanner 19 mm, 230mm Overall
- Bahco Ratchet Spanner 19 mm, 215mm Overall
- Facom Ring Spanner 19 mm, 215mm Overall VDE/1000V Approved
- Facom Combination Spanner 19/32 in, 195mm Overall
- Facom Combination Spanner 19 to 65 mm, 355mm Overall
- Facom 12-Piece Combination Spanner Set, 7 to 19 mm
