Expert by Facom Expert Series Combination Spanner, 36mm, Metric, Double Ended, 410 mm Overall
- RS Stock No.:
- 188-3125
- Mfr. Part No.:
- E110102
- Manufacturer:
- Expert by Facom
Stock information currently inaccessible
- RS Stock No.:
- 188-3125
- Mfr. Part No.:
- E110102
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Spanner Type | Combination Spanner | |
| Metric Size | 36mm | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Overall Length | 410 mm | |
| Double Ended | Yes | |
| Imperial or Metric | Metric | |
| Series | Expert | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Spanner Type Combination Spanner | ||
Metric Size 36mm | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Overall Length 410 mm | ||
Double Ended Yes | ||
Imperial or Metric Metric | ||
Series Expert | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- Facom 440 Series Combination Spanner Metric 340 mm Overall
- Facom 440 Series Combination Spanner Metric 215 mm Overall
- Facom 440 Series Combination Spanner Metric 480 mm Overall
- Facom 440 Series Combination Spanner Metric 430 mm Overall
- Facom 440 Series Combination Spanner Metric 230 mm Overall
- SAM 50-CD Series Combination Spanner Metric 227 mm Overall
- SAM 50-FA Series Combination Spanner Metric 113 mm Overall
- SAM 50-CD Series Combination Spanner Metric 212 mm Overall