SAM 50-CD Series Combination Spanner, 17mm, Metric, Double Ended, 227 mm Overall

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€30.95

(exc. VAT)

€38.07

(inc. VAT)

RS Stock No.:
209-644
Mfr. Part No.:
50-CD17
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Spanner Type

Combination Ratchet Spanner

Metric Size

17mm

Overall Length

227 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

50-CD

RoHS Status: Exempt

COO (Country of Origin):
TW

50-CD17


The SAM Outillage Combination Wrench stands out in any toolkit, expertly designed for precision and convenience. With a 3° return angle, it allows effortless access to tight spaces, making it the ideal choice for both professional and DIY applications. Whether you're tackling intricate machinery or general maintenance tasks, this wrench delivers the perfect balance of strength and adaptability. Its unique ratchet system allows for quick and easy engagement, enabling users to maintain momentum without constantly resetting the tool. Crafted with quality and durability in mind, this combination wrench is a reliable partner for any job.

Slim design optimises accessibility in confined areas
Lightweight construction ensures easy handling without compromising strength
Guaranteed against defects demonstrating a commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy