SAM 50-FA Series Combination Spanner, 13mm, Metric, Double Ended, 113 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-656
Mfr. Part No.:
50-FA13-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Spanner Type

Combination Ratchet Spanner

Metric Size

13mm

Overall Length

113 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

50-FA

RoHS Status: Exempt

COO (Country of Origin):
TW

50-FA13-FME


The SAM Outillage short ratchet combination wrench is designed with unrivalled efficiency in mind, making it an essential tool for those working in tight or hard to reach spaces. Engineered with a focus on safety and productivity, this wrench features an integrated anti fall clip, providing peace of mind during use. With a recovery angle of just 5 degrees and 40% less length than standard wrenches, it excels in accessibility without compromising on strength. Ideal for professional workshops or DIY enthusiasts, this tool combines innovation and practicality for an outstanding user experience.

Compact design fits conveniently in pockets or toolboxes
Streamlined shape improves handling and reduces worker fatigue
Constructed to withstand rigorous working conditions
Seamless operation ensures smooth adjustments and transitions
Complies with NF ISO standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy