Facom Combination Ratchet Spanner Satin Chrome, 208mm Overall 16 mm

Subtotal (1 unit)*

€31.74

(exc. VAT)

€39.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.74

*price indicative

RS Stock No.:
188-3609
Distrelec Article No.:
304-21-604
Mfr. Part No.:
467B.16
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Ratchet Spanner

Size

16 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Standard

Overall Length

208mm

Finish

Satin Chrome

Offset Angle

15°

Height Safe

No

Number of Points

16

Standards/Approvals

DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, DIN ISO 691, NF ISO 691, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
Ultra-Grip ratchet wrenches: retaining pin on the ring + securing notch on the open end. Does not slip on the nuts, optimum safety

Compact ratchet mechanism reversing by lever. Better accessibility

5° increments (7.5° for size 6 mm, 6° for 7, 8 and 9 mm sizes). Enhanced productivity

Ring and open end tilted at 15°

Metric sizes: 6 to 41 mm

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy