Facom Combination Ratchet Spanner Satin Chrome Height Safe, 208mm Overall 16 mm

Subtotal (1 unit)*

€57.67

(exc. VAT)

€70.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.67

*price indicative

RS Stock No.:
910-2859
Mfr. Part No.:
467.16SLS
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Size

16 mm

Product Type

Combination Ratchet Spanner

Overall Length

208mm

Finish

Satin Chrome

Offset Angle

15°

Height Safe

Yes

Standards/Approvals

ASME B107.100, ISO 1711-1, NF ISO 691, ISO 691, ISO 21982, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

Facom Height Safe Combination Ratchet Spanner


Introducing Facom’s range of combination spanners with a 2 in 1 functionality of a ratchet end and open end for flexible application. By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facom’s focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.

Features and Benefits:


• A combination ratchet spanner equipped with the Facom SLS attachment solution, preventing the risk of accidental falls

• 2 in 1 ratchet ring and open-end shape with the open end allowing for high strength and enabling increased durability

• A crimped rotating cable design that provides user flexibility across all areas of working

• Ratchet end allows for easy tightening due to the compact ratchet mechanism without wasting time or the need for re-positioning

• Built in switch that avoids accidental reversing

• 5° increments for easier work in tight and hard to reach areas

• Available in Metric sizing 8mm to 32mm

• Satin chrome finish for easy cleaning

• Covered by Facom Tools Lifetime Guarantee

• Meets NF ISO 1711-1, NF ISO 691, ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN ISO 691, ASME B107.100 standards, providing the promise for quality, safety and reliability

What is the SLS attachment solution?


Facom’s Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.

Facom’s innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tool’s production and guarantee the safety it promises.

How does a ratchet spanner work?


A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?


Yes

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy