Facom Double Ended Open Spanner Metric, 137mm Overall
- RS Stock No.:
- 188-3778
- Mfr. Part No.:
- 44.8X10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.92 |
*price indicative
- RS Stock No.:
- 188-3778
- Mfr. Part No.:
- 44.8X10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 8 → 10 mm² | |
| Sub Type | Double Ended | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Overall Length | 137mm | |
| Finish | Satin Chrome | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 10102, NF ISO 3318, DIN 3110, NF ISO 691, ISO 3318, ISO 691, NF ISO 10102, ISO 1711-1, NF ISO 1711-1, DIN ISO 691, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 8 → 10 mm² | ||
Sub Type Double Ended | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Overall Length 137mm | ||
Finish Satin Chrome | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 10102, NF ISO 3318, DIN 3110, NF ISO 691, ISO 3318, ISO 691, NF ISO 10102, ISO 1711-1, NF ISO 1711-1, DIN ISO 691, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Open end wrenches = the open ends are slimmer than a standard combination wrench for better thickness accessibility. Examples: brake calipers, hydraulic hose locknuts.
Heads hinged at 15°.
Metric sizes: 3.2 to 42 mm.
Presentation: satin chrome finish.
Related links
- Facom Double Ended Open Spanner Metric, 137mm Overall
- Facom Double Ended Open Spanner Metric, 90mm Overall
- Facom Double Ended Open Spanner Metric, 220mm Overall
- Facom Double Ended Open Spanner Metric, 177mm Overall
- Facom Double Ended Open Spanner Metric, 301mm Overall
- Facom Double Ended Open Spanner Metric, 175mm Overall
- Facom Double Ended Open Spanner Metric, 140mm Overall
- Facom Double Ended Open Spanner Metric, 282mm Overall
