Facom Double Ended Open Spanner Metric, 175mm Overall
- RS Stock No.:
- 250-4510
- Mfr. Part No.:
- 42.11X13
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€33.72
(exc. VAT)
€41.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.72 |
*price indicative
- RS Stock No.:
- 250-4510
- Mfr. Part No.:
- 42.11X13
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Metric Offset Combination Wrench Sets | |
| Size | 11 → 13 mm² | |
| Unit of Measure | Metric | |
| Overall Length | 175mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3118, ISO 691, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Double Ended Open Spanner | ||
Sub Type Metric Offset Combination Wrench Sets | ||
Size 11 → 13 mm² | ||
Unit of Measure Metric | ||
Overall Length 175mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3118, ISO 691, ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
15° inclined pipe wrenches
Range of pipe wrenches with metric dimensions from 8 → 19 mm. The handle is inclined 15 ° for working in hard-to-reach areas. Hex head up to 12 x 14 mm (12 sides after this).
Chrome finish.
Related links
- Facom Double Ended Open Spanner Metric, 175mm Overall
- BETA Single Ended Open Spanner Metric, 175mm Overall
- Facom Double Ended Open Spanner Metric, 90mm Overall
- Facom Double Ended Open Spanner Metric, 301mm Overall
- Facom Double Ended Open Spanner Metric, 137mm Overall
- Facom Double Ended Open Spanner Metric, 220mm Overall
- Facom Double Ended Open Spanner Metric, 177mm Overall
- Facom Double Ended Open Spanner Metric, 282mm Overall
