Facom Flare Nut Spanner 9/16 x 5/8 in, 197mm Overall
- RS Stock No.:
- 191-4107
- Mfr. Part No.:
- 42.9/16X5/8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€39.85
(exc. VAT)
€49.02
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.85 |
*price indicative
- RS Stock No.:
- 191-4107
- Mfr. Part No.:
- 42.9/16X5/8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Flare Nut Spanner | |
| Sub Type | Flare Nut | |
| Size | 9/16 x 5/8 in | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Overall Length | 197mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Flare Nut Spanner | ||
Sub Type Flare Nut | ||
Size 9/16 x 5/8 in | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Overall Length 197mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Height Safe No | ||
Standards/Approvals ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
15° hinged flare nut wrenches: facilitates access to the nuts
6-point head: 5/16x3/8 and 7/16x1/2 - 12-point head: from 9/16x5/8 to 1"x1"1/8
Dimensions in inches: from 5/16" to 1"1/8
Presentation: satin chrome finish
Related links
- Facom Flare Nut Spanner Metric, 197mm Overall
- Facom Flare Nut Spanner 9 mm, 139.5mm Overall
- Facom Flare Nut Spanner Imperial, 140mm Overall
- Facom Flare Nut Spanner Imperial, 230mm Overall
- Facom Flare Nut Spanner Imperial, 300mm Overall
- Facom Flare Nut Spanner 8 mm, 139.5mm Overall
- Facom Flare Nut Spanner 8 to 32 mm, 139.5mm Overall
- Facom Flare Nut Spanner Imperial, 175mm Overall
