Facom Flare Nut Spanner Imperial, 300mm Overall
- RS Stock No.:
- 235-7611
- Mfr. Part No.:
- 42.1PX1P1/8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€60.72
(exc. VAT)
€74.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.72 |
*price indicative
- RS Stock No.:
- 235-7611
- Mfr. Part No.:
- 42.1PX1P1/8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 1/8 in | |
| Product Type | Flare Nut Spanner | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 300mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 1/8 in | ||
Product Type Flare Nut Spanner | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 300mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this pipe wrenches angled at 15°: easy access to nuts. The 6-angle head 5/16" x 3/8" and 7/16" x 1/2" and 12-angle head: 9/16" x 5/8" to 1" x 1'1/8".
Satin chrome plated
Related links
- Facom Flare Nut Spanner Imperial, 140mm Overall
- Facom Flare Nut Spanner Imperial, 230mm Overall
- Facom Flare Nut Spanner Imperial, 282mm Overall
- Facom Flare Nut Spanner Imperial, 215mm Overall
- Facom Flare Nut Spanner Imperial, 175mm Overall
- Facom Flare Nut Spanner Imperial, 318mm Overall
- Facom Flare Nut Spanner 8 mm, 139.5mm Overall
- Facom Flare Nut Spanner 9/16 x 5/8 in, 197mm Overall
