Teng Tools Combination Spanner 15 mm, 200mm Overall
- RS Stock No.:
- 198-2132
- Mfr. Part No.:
- 600515R
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€44.19
(exc. VAT)
€54.35
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.19 |
*price indicative
- RS Stock No.:
- 198-2132
- Mfr. Part No.:
- 600515R
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 15 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 200mm | |
| Finish | Satin | |
| Offset Angle | 13° | |
| Height Safe | No | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 15 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 200mm | ||
Finish Satin | ||
Offset Angle 13° | ||
Height Safe No | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
The Teng Tools metric ratcheting combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts. It is widely used for rapid tightening and loosening of fastenings.
Off set at 13° for easier use on flat surfaces
72 teeth ratchet spanners giving a 5° increment between clicks
Reversible ratchet mechanism with a flip reverse lever
Designed and manufactured to DIN3113A
Related links
- Teng Tools Combination Spanner 15 mm, 120mm Overall
- Facom Combination Spanner 15 mm, 200mm Overall
- BETA Combination Spanner 15 mm, 200mm Overall
- Teng Tools Combination Spanner Satin, 200mm Overall 16 mm
- Bahco Ratchet Spanner 15 mm, 200mm Overall
- Teng Tools Combination Spanner Satin, 190mm Overall 15 mm
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
- Teng Tools Combination Spanner 17 mm, 226mm Overall
