BETA Combination Spanner 15 mm, 200mm Overall
- RS Stock No.:
- 234-6093
- Mfr. Part No.:
- 142SN 15
- Manufacturer:
- BETA
Subtotal (1 unit)*
€33.03
(exc. VAT)
€40.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.03 |
*price indicative
- RS Stock No.:
- 234-6093
- Mfr. Part No.:
- 142SN 15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 15 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Overall Length | 200mm | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 15 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Overall Length 200mm | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Swivel end ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 200mm
Diameter 29.1mm
Related links
- BETA Combination Spanner 15 mm, 190mm Overall
- Facom Combination Spanner 15 mm, 200mm Overall
- Teng Tools Combination Spanner 15 mm, 200mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- Bahco Ratchet Spanner 15 mm, 200mm Overall
- BETA Combination Spanner Chrome, 190mm Overall 15 mm
- BETA Combination Spanner 15/16 in, 285mm Overall
- BETA Combination Spanner 13, 180mm Overall
