Bahco Ratchet Spanner 15 mm, 200mm Overall
- RS Stock No.:
- 876-6367
- Mfr. Part No.:
- 1RM-15
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€59.38
(exc. VAT)
€73.04
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.38 |
*price indicative
- RS Stock No.:
- 876-6367
- Mfr. Part No.:
- 1RM-15
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Spanner | |
| Size | 15 mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 200mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Ratchet Spanner | ||
Size 15 mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 200mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 15mm Metric size, Alloy Steel Material - 1RM-15
This ratchet spanner from Bahco is a versatile tool designed for professional mechanics and technicians. With a metric size of 15mm, this double-ended spanner allows for quick adjustments and access in tight spaces. Constructed from robust alloy steel and enhanced with a chrome finish, it ensures durability and resistance to corrosion, making it an ideal choice for long-term use.
Features & Benefits
• Ratcheting mechanism enables fast and efficient work
• Double-ended design offers flexibility for various tasks
• Made from high-quality alloy steel for durability
• Chrome finish provides rust resistance and easy cleaning
• Metric size suitable for a range of applications
Applications
• Used in automotive repair for quick adjustments
• Ideal for electrical installations where space is limited
• Employed in mechanical assembly tasks requiring swift tooling
• Supports maintenance in automation systems and equipment
What benefits does the ratcheting mechanism provide in everyday tasks?
The ratcheting mechanism allows for continuous turning without repositioning the tool, significantly speeding up the process while working in confined spaces or on stubborn bolts.
How does the double-ended feature enhance usability for users?
The double-ended design provides two different sizes in one tool, enabling quick changes between fasteners without needing to switch tools, which is especially beneficial in fast-paced work environments.
Can the chrome finish withstand harsh working conditions?
Yes, the chrome finish not only enhances its appearance but also protects against corrosion, ensuring that the spanner remains effective even in damp or dirty environments.
What specific materials are compatible with the alloy steel construction?
The alloy steel construction is suitable for most metallic fasteners, ensuring reliability when dealing with automotive parts, machinery, and structural components.
Related links
- Facom Combination Spanner 15 mm, 200mm Overall
- BETA Combination Spanner 15 mm, 200mm Overall
- Teng Tools Combination Spanner 15 mm, 200mm Overall
- Bahco Ratchet Spanner 8 mm, 140mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall
- Bahco Ratchet Spanner 11 mm, 165mm Overall
- Bahco Ratchet Spanner 21 mm, 290mm Overall
- Bahco Ratchet Spanner 13 mm, 178mm Overall
