Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 132mm Overall 18 mm
- RS Stock No.:
- 269-3148
- Mfr. Part No.:
- 6005M18RS
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€39.06
(exc. VAT)
€48.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.06 |
*price indicative
- RS Stock No.:
- 269-3148
- Mfr. Part No.:
- 6005M18RS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Ratchet Spanner | |
| Size | 18 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 132mm | |
| Finish | Chrome Vanadium Satin | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Ratchet Spanner | ||
Size 18 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 132mm | ||
Finish Chrome Vanadium Satin | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools stubby ratcheting combination spanner is ideal for use in confined spaces. A ratcheting ring and open ended spanner combined with the same size at each end. It has Teng Tools hip grip design on the ring end for contact with the flat side of the fastening.
Ideal for rapid tightening and loosening of fastenings
Chrome vanadium satin finish
Related links
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 106mm Overall 12 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 102mm Overall 11 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 97mm Overall 10 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 127mm Overall 17 mm
- Teng Tools Combination Ratchet Spanner Satin, 237mm Overall 18 mm
- BETA Combination Ratchet Spanner Chrome Plated, 132mm Overall 18
- Teng Tools Combination Ratchet Spanner Satin, 119mm Overall 15 mm
- Teng Tools Combination Ratchet Spanner Satin, 290mm Overall 22 mm
