Facom Spanner 22 x 24 mm, 260mm Overall

Subtotal (1 unit)*

€71.08

(exc. VAT)

€87.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.08

*price indicative

RS Stock No.:
220-9361
Mfr. Part No.:
64.22X24
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner

Sub Type

Ring Spanner

Size

22 x 24 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Overall Length

260mm

Finish

Satin Chrome

Height Safe

No

Standards/Approvals

DIN ISO 1711- 1, ISO 1711-1, ASME B107.100, NF ISO 1711-1, NF ISO 691, ISO 691, DIN ISO 691

COO (Country of Origin):
TW
The Facom metric open end wrench which has compact ratchet mechanism and reversible by flipping the wrench.

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy