Facom Ring Spanner 22 x 24 mm, 255mm Overall
- RS Stock No.:
- 236-2376
- Mfr. Part No.:
- 59.22X24
- Manufacturer:
- Facom
Subtotal (1 unit)*
€31.48
(exc. VAT)
€38.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.48 |
*price indicative
- RS Stock No.:
- 236-2376
- Mfr. Part No.:
- 59.22X24
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 22 x 24 mm | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 255mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | ISO 10103, DIN ISO 691, DIN 837, DIN ISO 1711-1, ISO 1711-1, NF ISO 691, ISO 691, NF ISO 10103, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 22 x 24 mm | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 255mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals ISO 10103, DIN ISO 691, DIN 837, DIN ISO 1711-1, ISO 1711-1, NF ISO 691, ISO 691, NF ISO 10103, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 59 series is the metric straight offset-ring wrench. Its slim heads and short shank allows to work in dense mechanical assemblies. The size of the wrench is the 22X24 mm and the overall length is the 255 mm.
Satin chrome finish
Profile with 12-point ring for powerful tightening while protecting the nut
Related links
- Facom Ring Spanner 22 x 24 mm, 324mm Overall
- Facom Ratchet Ring Spanner 22 x 24 mm, 260mm Overall
- SAM Offset Ring Spanner 22 x 24 mm, 315mm Overall
- Facom Ring Spanner 48 mm, 255mm Overall
- Facom Spanner 22 x 24 mm, 260mm Overall
- Facom Ring Spanner 20 x 24 mm, 224mm Overall
- Facom 9-Piece Spanner Set, 6 x 7 → 22 x 24 mm
- Facom 3-Piece Spanner Set 22 x 24 mm, 26 x 28 mm
