SAM Offset Ring, 230mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-380
- Mfr. Part No.:
- Z-105-18
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€44.95
(exc. VAT)
€55.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.95 |
*price indicative
- RS Stock No.:
- 666-380
- Mfr. Part No.:
- Z-105-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Offset Ring | |
| Product Type | Wrench | |
| Overall Length | 230mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Offset Ring | ||
Product Type Wrench | ||
Overall Length 230mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 1000V insulated offset ring wrench is expertly designed to ensure safety and precision when working with live electrical components. Engineered from forged chrome-vanadium steel, this wrench is not only robust but also offers a unique combination of comfort and control. Its elbow height and handle angle are tailored for accessing sunken nuts, making it a VITAL tool for electricians and engineers alike. The counter-cranked head enables you to navigate around obstructions that hinder the use of straight wrenches, providing versatility and ease during tasks. This insulated tool assures user safety, complying with stringent electrical standards, making it an indispensable addition to any professional toolkit.
Constructed from forged chrome-vanadium steel for enhanced durability
Designed with an elbow height and handle angle for better access to sunken nuts
Features a counter-cranked head that allows manoeuvrability around obstacles
Provides 1000V insulation, ensuring safety when working with live electrical circuits
Meets rigorous standards including NF ISO 691, NF ISO 1174-1, NF ISO 1711-1, and CEI 60900
Lightweight at 230g, making it easy to handle and manoeuvre
Compact design with a length of 230mm for efficient storage and portability
Ongoing guarantee from SAM outillage, indicating reliability under normal usage conditions
Related links
- SAM Offset Ring, 257mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 17 mm Height Safe, 218mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 10 mm Height Safe, 160mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 8 mm Height Safe, 146mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 13 mm Height Safe, 185mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 16 mm Height Safe, 208mm Overall VDE/1000V Approved
- SAM Open End Wrench Metric, 160mm Overall VDE/1000V Approved
- SAM 138mm Overall, Standard Handle VDE/1000V Approved
