SAM Combination Ratchet Spanner Bright Polished Height Safe, 158.9mm Overall 25/64 in
- RS Stock No.:
- 221-3053
- Mfr. Part No.:
- 50-C-10-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€33.95
(exc. VAT)
€41.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.95 |
*price indicative
- RS Stock No.:
- 221-3053
- Mfr. Part No.:
- 50-C-10-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 25/64 in | |
| Product Type | Combination Ratchet Spanner | |
| Overall Length | 158.9mm | |
| Finish | Bright Polished | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 25/64 in | ||
Product Type Combination Ratchet Spanner | ||
Overall Length 158.9mm | ||
Finish Bright Polished | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage combination ratchet wrench, of size 10 mm, has 72 teeth ratchet system with 5° intervals. It has polished finish.
It works fast due to ratchet system
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 159mm Overall 25/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178.1mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225.5mm Overall 43/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5mm Overall 53/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2mm Overall 15/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 248.2mm Overall 3/4 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208.3mm Overall 5/8 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 165.3mm Overall 7/16 in
