SAM Combination Ratchet Spanner Bright Polished, 159mm Overall 10 mm
- RS Stock No.:
- 221-3086
- Mfr. Part No.:
- 50-CT10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.95 |
*price indicative
- RS Stock No.:
- 221-3086
- Mfr. Part No.:
- 50-CT10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 10 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 159mm | |
| Finish | Bright Polished | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 10 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 159mm | ||
Finish Bright Polished | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage jointed ratchet combination wrench, of metric size 10 mm, has 72-teeth ratchet system. It can tilt 180° for easy access to nuts.
It has high speed of execution due to ratchet system
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 158.9mm Overall 25/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149mm Overall 23/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 190mm Overall 35/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 236.6mm Overall 45/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225.5mm Overall 43/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5mm Overall 55/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 190.6mm Overall 35/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178mm Overall 33/64 in
