SAM Combination Ratchet Spanner Bright Polished, 236mm Overall 18 mm

Subtotal (1 unit)*

€32.95

(exc. VAT)

€40.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.95

*price indicative

RS Stock No.:
221-3095
Mfr. Part No.:
50-CT18
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Size

18 mm

Product Type

Combination Ratchet Spanner

Material

Chrome Vanadium Steel

Overall Length

236mm

Finish

Bright Polished

Height Safe

No

Non-Sparking

No

Standards/Approvals

NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Outillage jointed ratchet combination wrench, of metric size 18 mm, has 72-teeth ratchet system. It can tilt 180° for easy access to nuts.

It has high speed of execution due to ratchet system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy