SAM Combination Spanner Height Safe 19 mm, 141mm Overall
- RS Stock No.:
- 270-9927
- Mfr. Part No.:
- 50-S19
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 270-9927
- Mfr. Part No.:
- 50-S19
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Size | 19 mm | |
| Unit of Measure | Metric | |
| Head Type | Open Ended Insert | |
| Overall Length | 141mm | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 1711-1, DIN ISO 691, NF ISO 691, ISO 3318, ISO 1711-1, NF ISO 7738, DIN ISO 1711-1, NF ISO 3318, ISO 691, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Size 19 mm | ||
Unit of Measure Metric | ||
Head Type Open Ended Insert | ||
Overall Length 141mm | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 1711-1, DIN ISO 691, NF ISO 691, ISO 3318, ISO 1711-1, NF ISO 7738, DIN ISO 1711-1, NF ISO 3318, ISO 691, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Combination wrench is forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy op
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
Related links
- SAM Combination Spanner Height Safe 19/32 in, 179.5mm Overall
- SAM Combination Spanner Height Safe 19/32 in, 178mm Overall
- Bahco Combination Spanner Height Safe 19 mm, 218mm Overall
- SAM Combination Spanner Height Safe 35/64 in, 114mm Overall
- SAM Combination Spanner Height Safe 5/16 in, 85mm Overall
- SAM Combination Spanner Height Safe 45/64 in, 129mm Overall
- SAM Combination Spanner Height Safe 25/64 in, 95mm Overall
- SAM Combination Spanner Height Safe 33/64 in, 109mm Overall
