SAM Combination Spanner 9 mm, 133mm Overall
- RS Stock No.:
- 221-3125
- Mfr. Part No.:
- 50N-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.50 |
*price indicative
- RS Stock No.:
- 221-3125
- Mfr. Part No.:
- 50N-9
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 9 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 133mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 7738, DIN ISO 691, ISO 691, NF ISO 1711-1, NF ISO 691, ISO 3318, DIN ISO 1711-1, ISO 7738, NF ISO 3318, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 9 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 133mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 7738, DIN ISO 691, ISO 691, NF ISO 1711-1, NF ISO 691, ISO 3318, DIN ISO 1711-1, ISO 7738, NF ISO 3318, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage extra fine combination wrench, of size 9 mm, is suitable for all mechanical applications. The key design is studied to reduce its weight while retaining great resistance and improving user comfort.
It is durable
There is no risk of slipping
Related links
- SAM Combination Spanner 9 mm, 135mm Overall
- SAM 133mm Overall, Comfort Grip Handle
- SAM Combination Spanner Height Safe 23/64 in, 135mm Overall
- SAM Combination Spanner 9/16 in, 185mm Overall
- SAM Combination Spanner 9/16 in, 178mm Overall
- SAM 135mm Overall, Comfort Grip Handle
- SAM Combination Spanner Height Safe 1 9/64 in, 312mm Overall
- SAM Combination Ratchet Spanner Bright Polished, 149.4mm Overall 9 mm
