Bahco Combination Spanner 7 mm, 120mm Overall
- RS Stock No.:
- 609-9466
- Distrelec Article No.:
- 304-22-432
- Mfr. Part No.:
- 111M-7
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€11.99
(exc. VAT)
€14.75
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.99 |
*price indicative
- RS Stock No.:
- 609-9466
- Distrelec Article No.:
- 304-22-432
- Mfr. Part No.:
- 111M-7
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 7 mm | |
| Material | Alloy Steel | |
| Overall Length | 120mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 1711-1, ISO 691, DIN 3113, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 7 mm | ||
Material Alloy Steel | ||
Overall Length 120mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 1711-1, ISO 691, DIN 3113, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 111M Series Combination Spanner, 7mm Metric size, Chrome Finish - 111M-7
This combination spanner is a crucial addition to any toolkit. This 7mm metric combination wrench boasts a double-ended feature, making it versatile for a range of applications. Constructed from durable alloy steel, it assures strength and reliability. With a chrome finish, the surface provides corrosion resistance and easy cleaning. The overall length of 120mm allows for efficient handling while ensuring ease of access to tight spaces.
Features & Benefits
• Crafted from robust alloy steel for enhanced durability
• Double-ended design allows for versatile usage
• Compact length of 120mm for manoeuvrability in confined spaces
• Metric size of 7mm meets various project requirements
Applications
• Ideal for use in automotive maintenance and repairs
• Suitable for mechanical assembly tasks requiring precision
• Effective for electrical work and installations
• Comprehensive tool for various DIY projects
What advantages does the double-ended feature provide?
The double-ended design increases versatility, allowing for different sizes in a single tool, which can streamline tasks without the need for multiple spanners.
How does the chrome finish benefit the tool's longevity?
The chrome finish protects against corrosion and wear, ensuring a longer lifespan and maintaining the tool's appearance even with regular use.
Can it be used for both light and heavy-duty tasks?
Yes, the strong alloy steel construction makes it capable of handling both light and heavy-duty tasks, providing reliable performance across various applications.
Related links
- Bahco Combination Spanner Height Safe 7 mm, 120mm Overall
- Bahco Combination Spanner 7 mm, 105mm Overall
- Ega-Master Combination Spanner 7 mm, 120mm Overall
- SAM Combination Spanner 7 mm, 120mm Overall
- Bahco Combination Spanner 8 mm, 120mm Overall
- Bahco Combination Spanner 10 mm, 120mm Overall
- Bahco Combination Spanner 7/16 in, 153mm Overall
- Bahco Combination Spanner 7/16 in, 150mm Overall
