SAM Ring Spanner 10 x 11 mm, 159mm Overall
- RS Stock No.:
- 221-4310
- Mfr. Part No.:
- 104-H-10X11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€37.94
(exc. VAT)
€46.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.94 |
*price indicative
- RS Stock No.:
- 221-4310
- Mfr. Part No.:
- 104-H-10X11
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ring Spanner | |
| Sub Type | Double Ended | |
| Size | 10 x 11 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Hex | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 159mm | |
| Finish | Polished Chrome | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ring Spanner | ||
Sub Type Double Ended | ||
Size 10 x 11 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Hex | ||
Material Chrome Vanadium Steel | ||
Overall Length 159mm | ||
Finish Polished Chrome | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage 6 Point Piping Wrench 10X11 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM Ring Spanner 11 x 13 mm, 172mm Overall
- SAM Ring Spanner 8 x 10 mm, 144mm Overall
- SAM Ring Spanner 12 x 14 mm, 176mm Overall
- SAM Offset Ring Spanner 10 x 11 mm, 200mm Overall
- Facom Ring Spanner 10 x 11 mm, 197mm Overall
- BETA Ring Spanner 10 x 11 mm, 153mm Overall
- Bahco Ratchet Spanner 10 mm, 159mm Overall
- Teng Tools Combination Spanner 10 mm, 159mm Overall
