Facom Ring Spanner 10 x 11 mm, 197mm Overall
- RS Stock No.:
- 236-2303
- Mfr. Part No.:
- 55A.10X11
- Manufacturer:
- Facom
Subtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.00 |
*price indicative
- RS Stock No.:
- 236-2303
- Mfr. Part No.:
- 55A.10X11
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 10 x 11 mm | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 197mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | DIN ISO 691, ISO 691, DIN 838, DIN ISO 1711-1, NF ISO 1711-1, ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 10 x 11 mm | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 197mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals DIN ISO 691, ISO 691, DIN 838, DIN ISO 1711-1, NF ISO 1711-1, ISO 1711-1, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 10X11 mm and the overall length is the 197 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 8.64 x 256.29 mm, 197mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 197mm Overall
- Facom Ring Spanner 10 x 11 mm, 150mm Overall
- SAM Offset Ring Spanner 10 x 11 mm, 200mm Overall
- SAM Ring Spanner 10 x 11 mm, 159mm Overall
- BETA Ring Spanner 10 x 11 mm, 153mm Overall
- Facom Ring Spanner 10 x 12 mm, 143mm Overall
- Facom Ring Spanner 10 x 12 mm, 141mm Overall
