Bahco Ratchet Spanner 10 mm, 159mm Overall
- RS Stock No.:
- 876-6354
- Distrelec Article No.:
- 180-29-621
- Mfr. Part No.:
- 1RM-10
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€46.97
(exc. VAT)
€57.77
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.97 |
*price indicative
- RS Stock No.:
- 876-6354
- Distrelec Article No.:
- 180-29-621
- Mfr. Part No.:
- 1RM-10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 10 mm | |
| Material | Alloy Steel | |
| Overall Length | 159mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 10 mm | ||
Material Alloy Steel | ||
Overall Length 159mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 10mm Metric size, Chrome Finish - 1RM-10
This ratchet spanner from Bahco is designed for efficiency and versatility in various mechanical applications. With a metric size of 10mm, this tool features a double-ended design, making it an essential addition to any toolkit. Constructed from alloy steel, it incorporates a chrome finish for durability and resistance to corrosion. Measuring 159mm in overall length, this spanner is compact yet effective for tackling high-torque tasks.
Features & Benefits
• Designed for use in tight spaces with a double-ended feature
• Enhanced torque capabilities for robust performance
• Made from alloy steel for increased strength and durability
• Chrome finish offers protection against rust and wear
• Ratcheting mechanism facilitates easier use with quick adjustments
• Metric size ensures compatibility with standard measurements
Applications
• Used for fastening and loosening bolts in electrical installations
• Ideal for maintenance tasks in automation systems
• Suitable for assembly work in mechanical environments
• Applicable in DIY projects requiring a reliable tool
What material is used in the construction of this spanner?
The spanner is made from alloy steel, which provides increased durability and resistance to wear, ensuring it can withstand rigorous use in professional environments.
How does the ratcheting mechanism improve usability?
The ratcheting design allows for smoother operations by enabling continuous rotation without needing to reposition the tool, significantly speeding up the fastening process.
Can this spanner be used in confined spaces?
Yes, its compact overall length of 159mm and double-ended design make it ideal for accessing hard-to-reach areas where conventional tools may not fit.
Is this tool suitable for automotive applications?
While primarily designed for mechanical and electrical tasks, its high torque capabilities and metric sising also make it suitable for automotive work.
What care is needed to maintain the chrome finish?
Regular cleaning after use will help maintain the chrome finish, preventing dirt accumulation and corrosion, ensuring longevity and effective performance.
Related links
- Bahco Ratchet Spanner 10 mm, 136mm Overall
- Bahco Ratchet Spanner 10 mm, 95mm Overall
- Teng Tools Combination Spanner 10 mm, 159mm Overall
- Bahco Ratchet Spanner 8 mm, 140mm Overall
- Bahco Ratchet Spanner 6 mm, 128mm Overall
- Bahco Ratchet Spanner 11 mm, 165mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall
- Bahco Ratchet Spanner 9 mm, 150mm Overall
