Wera Combination Spanner 15 x 22 mm, 174mm Overall
- RS Stock No.:
- 231-4583
- Distrelec Article No.:
- 302-36-852
- Mfr. Part No.:
- 05020221001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€23.26
(exc. VAT)
€28.61
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.26 |
*price indicative
- RS Stock No.:
- 231-4583
- Distrelec Article No.:
- 302-36-852
- Mfr. Part No.:
- 05020221001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 15 x 22 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 174mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 15 x 22 mm | ||
VDE/1000V Approved No | ||
Overall Length 174mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera have ring spanner set with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. Its high-quality surface treatment achieves a high and long-lasting corrosion protection.
Slim ring side angled by 15°
The low return angle in the mouth takes the screw every 15°
Especially suitable for tight spaces
The special mouth geometry expands the placement possibilities of the tool
Related links
- BETA Combination Spanner 12 mm, 174mm Overall
- Wera Combination Spanner 15/16 in, 180mm Overall
- Wera Combination Spanner 22 mm, 260mm Overall
- Expert by Facom Combination Ratchet Spanner Chrome 174mm Overall 11 x 13 mm
- RS PRO Combination Spanner Chrome Height Safe, 174mm Overall 12 mm
- Wera Combination Spanner 9 mm, 120mm Overall
- Wera Combination Spanner 36 mm, 460mm Overall
- Wera Combination Spanner 3/8 in, 209mm Overall
