Wera, 19 mm Jaw Capacity Adjustable Spanner, 224mm Overall, Ergonomic Handle
- RS Stock No.:
- 201-2183
- Distrelec Article No.:
- 301-79-937
- Mfr. Part No.:
- 05020101001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€72.99
(exc. VAT)
€89.78
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.99 |
*price indicative
- RS Stock No.:
- 201-2183
- Distrelec Article No.:
- 301-79-937
- Mfr. Part No.:
- 05020101001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Jaw Capacity | 19 mm | |
| Product Type | Adjustable Spanner | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 224mm | |
| Handle Type | Ergonomic | |
| Finish | Silver | |
| VDE/1000V Approved | No | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Jaw Capacity 19 mm | ||
Product Type Adjustable Spanner | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 224mm | ||
Handle Type Ergonomic | ||
Finish Silver | ||
VDE/1000V Approved No | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals No | ||
Non Compliant
6004 Joker L self-setting spanner
Many users wish to have a universal screwdriving tool with the widest possible range of applications. It should be a single tool for multiple metric and imperial dimensions. It should automatically adjust to the different screw sizes. It should be safe to grab without damaging anything and allow for a high working speed. The continuous and parallel jaws replace several single spanner dimensions. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slipping or damage. The ratchet function ensures fast and consistent screwdriving without removing the tool. Thanks to the corner-width rectangular prisms, a return angle of only 30° can be realized. The single-arm design in conjunction with the ratchet function and the corner-width prism make it possible to work even in confined spaces. The adjustable Joker 6004 is the universal screwdriving tool. Self-setting. Gripping. Spanning.
The adjustable Joker 6004 covers all metric and imperial dimensions in the respective field of application
Automatic and continuous grip of hexagon screws and bolts
Lever mechanism when gripping avoids slipping and damage
Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet function
Return angle of only 30° through placement in the corner-width rectangular prisms in the mouth
6004 Joker L self-setting spanner, 16-19 x 5/8-3/4" x 224 mm
Automatic and continuous grip of hexagon screw and bolts
Lever mechanism when gripping avoids slipping and damage
Fast and consistent screw driving without removing the wrench
The parallel smooth jaws allows surface pressure and can thus prevent rounding of the bolt or screw head
