BETA Slogging Spanner 24 mm, 177mm Overall
- RS Stock No.:
- 234-0880
- Mfr. Part No.:
- 58 24
- Manufacturer:
- BETA
Subtotal (1 unit)*
€34.09
(exc. VAT)
€41.93
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.09 |
*price indicative
- RS Stock No.:
- 234-0880
- Mfr. Part No.:
- 58 24
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Single Ended | |
| Product Type | Slogging Spanner | |
| Size | 24 mm | |
| Unit of Measure | Metric | |
| Overall Length | 177mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Single Ended | ||
Product Type Slogging Spanner | ||
Size 24 mm | ||
Unit of Measure Metric | ||
Overall Length 177mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA open end slogging spanner has 24 mm size. It has 177 mm length.
Metric
Single ended
Related links
- BETA Slogging Spanner 55 mm, 300mm Overall
- BETA Slogging Spanner 36 mm, 215mm Overall
- BETA Slogging Spanner 41 mm, 235mm Overall
- BETA Slogging Spanner 34 mm, 200mm Overall
- BETA Slogging Spanner 27 mm, 180mm Overall
- BETA Slogging Spanner 70 mm, 375mm Overall
- BETA Slogging Spanner 75 mm, 408mm Overall
- BETA Slogging Spanner 80 mm, 408mm Overall
