BETA Ring Spanner 34 mm, 200mm Overall
- RS Stock No.:
- 234-0977
- Mfr. Part No.:
- 78 34
- Manufacturer:
- BETA
Subtotal (1 unit)*
€58.60
(exc. VAT)
€72.08
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.60 |
*price indicative
- RS Stock No.:
- 234-0977
- Mfr. Part No.:
- 78 34
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 34 mm | |
| Product Type | Ring Spanner | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 34 mm | ||
Product Type Ring Spanner | ||
Sub Type Single Ended | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 78 series is the ring slogging wrench and the size of the wrench is the 34 mm. The overall length of this slogging wrench is 200 mm.
Gives high performances
Reduced dimensions
Related links
- BETA Slogging Spanner 34 mm, 200mm Overall
- Facom Ring Spanner 34 mm, 195mm Overall
- BETA Ring Spanner 78, 350mm Overall
- BETA Ring Spanner 24 mm, 162mm Overall
- BETA Ring Spanner 78, 190mm Overall
- BETA Ring Spanner 65 mm, 295mm Overall
- BETA Ring Spanner 75 mm, 325mm Overall
- BETA Ring Spanner 30 mm, 190mm Overall
