BETA Open End Spanner Metric, 78mm Overall

Subtotal (1 unit)*

€9.48

(exc. VAT)

€11.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.48

*price indicative

RS Stock No.:
234-0938
Mfr. Part No.:
73 5
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Open End Spanner

Unit of Measure

Metric

Sub Type

Double Ended

Size

5 mm

VDE/1000V Approved

No

Head Type

Offset

Overall Length

78mm

Height Safe

No

Non-Sparking

No

Standards/Approvals

UNI 6737

RoHS Status: Exempt

The BETA 73 series is the small double open end wrench and the size of the wrench is the 5 mm. The overall length of this small double end wrench is 78 mm.

Gives high performances

Reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy