BETA Open End Spanner Metric, 78mm Overall
- RS Stock No.:
- 234-0937
- Mfr. Part No.:
- 73 4,5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.48 |
*price indicative
- RS Stock No.:
- 234-0937
- Mfr. Part No.:
- 73 4,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Open End Spanner | |
| Sub Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Size | 4 → 14 (multiple values mentioned) | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 78mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | UNI 6737 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Open End Spanner | ||
Sub Type Open End Spanner | ||
Unit of Measure Metric | ||
Size 4 → 14 (multiple values mentioned) | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 78mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals UNI 6737 | ||
RoHS Status: Exempt
The BETA 73 series is the small double open end wrench and the size of the wrench is the 4.5 mm. The overall length of this small double end wrench is 78 mm.
Gives high performances
Reduced dimensions
Related links
- BETA Open End Spanner Metric, 78mm Overall
- BETA Open End Spanner Metric, 124mm Overall
- BETA Open End Spanner Metric, 97mm Overall
- BETA Open End Spanner Metric, 86mm Overall
- BETA Open End Spanner Metric, 108mm Overall
- Bahco Single Ended Open Spanner Metric, 78mm Overall
- Facom Open End Spanner Metric, 296mm Overall
- Gedore Open End Spanner Metric, 222mm Overall
