BETA Ring Spanner 24 x 27 mm, 260mm Overall
- RS Stock No.:
- 234-2539
- Mfr. Part No.:
- 94 24X27
- Manufacturer:
- BETA
Subtotal (1 unit)*
€39.42
(exc. VAT)
€48.49
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.42 |
*price indicative
- RS Stock No.:
- 234-2539
- Mfr. Part No.:
- 94 24X27
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Size | 24 x 27 mm | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 260mm | |
| Height Safe | No | |
| Standards/Approvals | 94 DIN 3118 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Size 24 x 27 mm | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Overall Length 260mm | ||
Height Safe No | ||
Standards/Approvals 94 DIN 3118 | ||
RoHS Status: Exempt
The BETA 94 is the flare nut open ring wrench and the size of the wrench is the 24X27 mm. The overall length of this flare nut ring wrench is 260 mm.
This flare nut ring wrench is sparkproof
Related links
- Facom Ratchet Ring Spanner 22 x 24 mm, 260mm Overall
- Facom Ring Spanner 24 x 27 mm, 328mm Overall
- SAM Offset Ring Spanner 24 x 27 mm, 330mm Overall
- BETA 10-Piece Ring Spanner Set 11 x 13 mm 9 x 11 mm 24 x 27 mm 8 x
- BETA Ring Spanner 13x15, 175mm Overall
- BETA Ring Spanner 12x14, 175mm Overall
- BETA Ring Spanner 22x24, 242mm Overall
- BETA Ring Spanner 11x13, 175mm Overall
