BETA Ring Spanner 60 mm, 275mm Overall
- RS Stock No.:
- 234-0985
- Mfr. Part No.:
- 78 60
- Manufacturer:
- BETA
Subtotal (1 unit)*
€151.29
(exc. VAT)
€186.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.29 |
*price indicative
- RS Stock No.:
- 234-0985
- Mfr. Part No.:
- 78 60
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ring Spanner | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| Size | 60 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 275mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ring Spanner | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
Size 60 mm | ||
VDE/1000V Approved No | ||
Overall Length 275mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 78 series is the ring slogging wrench and the size of the wrench is the 60 mm. The overall length of this ring wrench is 275 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
