BETA Combination Ratchet Spanner Chrome Plated, 143mm Overall 9 mm
- RS Stock No.:
- 234-6003
- Mfr. Part No.:
- 142 9
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.99
(exc. VAT)
€25.82
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.99 |
*price indicative
- RS Stock No.:
- 234-6003
- Mfr. Part No.:
- 142 9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 9 mm | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 143mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 9 mm | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 143mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 143mm
Diameter 19.7mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 143mm Overall 8 x 8 → 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 96mm Overall 9
- BETA Combination Ratchet Spanner Chrome Plated, 190mm Overall 9/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 482mm Overall 34 mm
- BETA Combination Ratchet Spanner Chrome Plated, 174mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 248mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 420mm Overall 30 mm
